Phoenix Contact Male 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 861-3193
- Mfr. Part No.:
- 1452107
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$80.50
(exc. GST)
$88.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.50 |
*price indicative
- RS Stock No.:
- 861-3193
- Mfr. Part No.:
- 1452107
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACC | |
| Cable Length | 500mm | |
| Jacket Material | TPE | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101, RoHS II, UL Recognised | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACC | ||
Cable Length 500mm | ||
Jacket Material TPE | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101, RoHS II, UL Recognised | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
Sensor/actuator flush-type plug, 8-pos., M12, A-coded, front/screw mounting with M20 x 1.5 thread, with 0.5 m TPE litz wire, 8 x 0.25 mm², high-grade steel version
Related links
- Phoenix Contact Male 8 way M8 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 20 m
- Phoenix Contact Male 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Male 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Male 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Male 8 way M16 to 8 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 6 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
