Phoenix Contact Female 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 858-2819
- Mfr. Part No.:
- 1419797
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$30.79
(exc. GST)
$33.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.79 |
*price indicative
- RS Stock No.:
- 858-2819
- Mfr. Part No.:
- 1419797
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACC-SQ-M12FS | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 500mm | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| Standards/Approvals | cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACC-SQ-M12FS | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 500mm | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
Standards/Approvals cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Sensor/Actuator flush-type socket, 4-pos., M12, A-coded, front/square flange mounting, with 0.5 m TPE litz wire, 4 x 0.34 mm²
With form seal for M3 screws
Related links
- Phoenix Contact Female 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M8 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 12 way M12 to 12 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 500 mm
