Phoenix Contact 4 way Free Cable End to Female 4 way M12, Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 518-917
- Mfr. Part No.:
- 1476844
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-917
- Mfr. Part No.:
- 1476844
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Standards/Approvals | DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 4 | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Standards/Approvals DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to deliver superior performance in a variety of demanding environments. Built with advanced shielding technology, it ensures reliable signal transmission and protection against electromagnetic interference. Its 4-position configuration and Push-Pull connection type make installation straightforward, while its durable construction grants resilience against harsh conditions. The cable features a halogen-free PUR outer sheath, offering not only flexibility but also resistance to chemicals and oils, essential for industrial applications. With an operating temperature range from -40 °C to 80 °C, it can withstand extreme conditions, making it suitable for diverse use cases across different sectors. Its 1.5-metre length provides ample reach for most installations, ensuring efficiency without compromising on quality.
Advanced shielding technology enhances signal integrity
Halogen-free materials promote safety in case of fire
Designed to operate in extreme temperatures for versatile application
Push-Pull connection type enables easy and secure installation
Resistant to oil, chemicals, and UV rays for long-lasting performance
Robust mechanical design withstands heavy-duty usage
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 2 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 25 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 6 m
