Phoenix Contact Male 4 way M12, Right Angle to 4 way Free Cable End Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 483-096
- Mfr. Part No.:
- 1476850
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$45.75
(exc. GST)
$50.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $45.75 | - |
| 10 + | $42.11 | 7% |
*price indicative
- RS Stock No.:
- 483-096
- Mfr. Part No.:
- 1476850
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts B | 4 | |
| Connector Type B | Free Cable End | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 60811 2 1, UL 758/1581 FT2, DIN EN ISO 4892 2 A, DIN EN 60332 2 2, IEC 61076 2 010, DIN VDE 0472 part 815, DIN EN 50267 2 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Number of Contacts B 4 | ||
Connector Type B Free Cable End | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 60811 2 1, UL 758/1581 FT2, DIN EN ISO 4892 2 A, DIN EN 60332 2 2, IEC 61076 2 010, DIN VDE 0472 part 815, DIN EN 50267 2 1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable designed for optimal versatility in industrial applications. Engineered with advanced shielding technology, this cable ensures reliable signal transmission in even the most challenging electromagnetic environments. Its halogen-free PUR outer sheath not only contributes to durability but also provides resistance to various environmental factors, making it suitable for various operational settings. With an impressive flexibility range, this cable is well-suited for both fixed and dynamic installations. It also features an angled M12 Push Pull connector that facilitates easy connectivity in confined spaces. Ideal for clients seeking high-quality, dependable solutions, the cable is compliant with the strictest industry standards.
Designed with halogen-free materials for enhanced safety
Exceptional electromagnetic interference protection ensures reliable performance
Flexible installation options accommodate both fixed and movable setups
Rated for high insertion cycles, promoting long-lasting use
The angled connector enables efficient space management
Meets stringent environmental protection standards for diverse applications
Impressive bending capacity allows for extensive mobility without compromising integrity
Related links
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M12 to Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M8 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Female 5 way M12 1.5 m
- Phoenix Contact Female 4 way M12 1.5 m
