Phoenix Contact Male 3 way M12, Straight to Free Cable End Sensor Actuator Cable, 3 m
- RS Stock No.:
- 255-9831
- Mfr. Part No.:
- 1456747
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$29.01
(exc. GST)
$31.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.01 |
*price indicative
- RS Stock No.:
- 255-9831
- Mfr. Part No.:
- 1456747
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Grey | |
| Jacket Material | Thermoplastic Polyurethane | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Free Cable End | |
| Voltage | 250V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Grey | ||
Jacket Material Thermoplastic Polyurethane | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 3 | ||
Connector Type B Free Cable End | ||
Voltage 250V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a 3 m long cable of 3 position. One end of cable is connected to plug straight M12 and other end is free. It is PUR halogen free.
Cable length is 3 m
Connection 1 is plug straight M12
Three position
PUR halogen free
Electrically tested plug in components
Related links
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 5 way M12 3 m
- Phoenix Contact Male 8 way M12 3 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 3 way Free Cable End to 3 way Straight 3 m
