Phoenix Contact Male 4 way M12, Straight to 4 way Free Cable End Sensor Actuator Cable, 3 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$50.90

(exc. GST)

$55.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$50.90-
10 +$46.837%

*price indicative

RS Stock No.:
483-097
Mfr. Part No.:
1476854
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Cable Length

3m

Jacket Colour

Black, Grey

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

Free Cable End

Number of Contacts B

4

Voltage

30V

Standards/Approvals

DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable designed for reliable and efficient connectivity in demanding environments. This innovative product showcases excellent performance with its four-position configuration and halogen-free PUR outer sheath, ensuring both durability and safety. Designed with advanced shielding technology, it mitigates electromagnetic interference, making it ideal for sensitive applications. Its M12 push-pull connection technology allows for secure and straightforward installation, while the cable’s flexibility and resistance to environmental challenges contribute to its versatility in various industrial settings. Outfitted for challenging operational conditions, this cable meets stringent standards for performance and compliance, making it a vital component for automation and control systems.

Halogen-free construction enhances safety in the event of fire

Advanced shielding technology ensures stable signal transmission

Push-pull locking mechanism facilitates quick and easy connection

Designed for a wide operating temperature range to withstand harsh conditions

Highly resistant to oils and chemicals, ensuring longevity

Complies with international standards for reliable performance in diverse applications

Exceptional bending cycle capacity enables flexibility without risk of damage

IP65 and IP67 ratings provide excellent protection against dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy