Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 3 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
859-1905
Mfr. Part No.:
1403948
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

3m

Jacket Material

Polypropylene, Ethylene Propylene Diene Monomer

Jacket Colour

Grey

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Free Cable End

Voltage

250V

Standards/Approvals

IEC 61076-2-101, EAC-RoHS, FDA 21 CFR 177.2600

IP Rating

IP65, IP68, IP67, IP69K

Coding

A

Sensor/actuator cable, 4-position, PP-EPDM halogen-free, gray RAL 7035, Plug straight M12, coding: A, on free cable end, cable length: 3 m, Hygienic design, with high-grade steel knurl

Easy and safe: 100% electrically tested plug-in components;Easy to clean, thanks to the special hygienic design;Contamination can be detected quickly – thanks to the light color;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404

Each
$64.70
Each
$30.72
Each
$51.21
Each
$51.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy