Phoenix Contact Male 5 way M12, Straight to 5 way Free Cable End Sensor Actuator Cable, 3 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
518-929
Mfr. Part No.:
1476902
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

Polyurethane

Cable Length

3m

Jacket Colour

Black, Grey

Number of Contacts A

5

Connector Type A

M12, Straight

Connector Gender A

Male

Connector Type B

Free Cable End

Number of Contacts B

5

Standards/Approvals

DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN VDE 0472 part 815, IEC 61076 2 010, M12 Push Pull, UL 758/1581 FT2

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is designed to fulfil the demanding requirements of automation technology. Integrating advanced shielding technology, it ensures reliable signal transmission even in environments with electromagnetic interference. Crafted from high-quality PUR material, this cable not only stands out with its sophisticated design in black-grey RAL 7021, but also guarantees durability and flexibility in harsh conditions. With its five-position configuration and a cable length of 3 metres, it is tailored for seamless integration into various applications. The plug straight M12 Push Pull connection method simplifies installation, enhancing ease of use for technicians. This cable meets international standards for safety and functionality, making it an ideal choice for both industrial and commercial settings.

Advanced shielding technology reduces signal interference

Crafted from PUR, ensuring resistance to oils and environmental stress

Flexible design withstands dynamic load capacities for long-term usage

Compatible with M12 Push Pull connectors for straightforward installations

Highly rated for mechanical endurance, featuring a max bending life of 10 million cycles

Environmental compliance meets EU RoHS substance requirements

Designed for a wide temperature range, accommodating various operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy