Phoenix Contact Male 8 way M12, Straight to Free Cable End Sensor Actuator Cable, 3 m
- RS Stock No.:
- 483-205
- Mfr. Part No.:
- 1415717
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.23
(exc. GST)
$47.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $43.23 |
| 10 + | $39.78 |
*price indicative
- RS Stock No.:
- 483-205
- Mfr. Part No.:
- 1415717
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable represents a robust solution for various automation and control applications. Designed with an 8-position configuration, this cable ensures reliable connectivity for signals in diverse industrial environments. The product features high-quality PVC insulation, offering durability and resilience against mechanical wear. With a cable length of 3 metres, it facilitates flexible installations while maintaining optimal performance. Its M12 connector ensures a secure connection, making it suitable for sensor/actuator applications.
Designed for sensor/actuator connectivity
High mechanical resistance for long lasting performance
Insulation rated for overvoltage category II
Lightweight construction for easy handling during installation
Compact conductor design for effective signal transmission
Environmentally friendly properties in compliance with EU RoHS standards
Plug and play installation capability for quicker setup
Multiple approvals ensuring reliability across various applications
Robust flame resistance according to UL 94 HB specifications
Related links
- Phoenix Contact Male 8 way M12 20 m
- Phoenix Contact Male 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Male 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Male 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Male 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 3 way M12 3 m
