Phoenix Contact Male 5 way M12, Straight to Female 8 way M12, Straight Sensor Cable, 20 m

Subtotal (1 pack of 50 units)*

$18,278.38

(exc. GST)

$20,106.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$18,278.38$365.568

*price indicative

RS Stock No.:
488-292
Mfr. Part No.:
1417926
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Cable

Jacket Material

PVC

Cable Length

20m

Jacket Colour

Yellow

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

M12, Straight

Number of Contacts B

8

Connector Gender B

Female

Connector Type B

M12, Straight

Standards/Approvals

cUL Listed, IEC 61076-2-101, UL Listed

IP Rating

IP65, IP67

COO (Country of Origin):
US
The Phoenix Contact Sensor And Actuator Cable is designed for exceptional connectivity in industrial applications. Providing a robust solution, it features an 8-position design that ensures reliable signal transmission. The cable's yellow PVC outer sheath not only enhances visibility but also protects against environmental factors, making it suitable for a range of installation scenarios. With a length of 20 metres, this cable is engineered to accommodate versatile setups, facilitating streamlined connections in control cabinets and automation systems. Crafted for durability, it includes shielding to prevent electromagnetic interference, guaranteeing stable performance and signal integrity even in demanding conditions. This product stands out for its compliance with international standards and its commitment to environmental safety, meeting EU RoHS and REACH requirements.

The sensor/actuator cable features a strong PVC outer sheath for added protection

It boasts an 8 position configuration for enhanced connectivity options

Designed for flexibility it allows both fixed and flexible installations

The cable is shielded ensuring reduced electromagnetic interference

With a minimum bending radius tailored for flexible installation it adapts to various setups

The product complies with stringent international standards for quality and reliability

Its bright yellow colour enhances visibility for safer handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy