Phoenix Contact Male 17 way M12, Straight to Female 17 way M12, Straight Sensor Actuator Cable, 20 m
- RS Stock No.:
- 484-160
- Mfr. Part No.:
- 1402423
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$10,501.86
(exc. GST)
$11,552.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $10,501.86 | $1,050.186 |
*price indicative
- RS Stock No.:
- 484-160
- Mfr. Part No.:
- 1402423
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | PVC, PUR | |
| Cable Length | 20m | |
| Number of Contacts A | 17 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 17 | |
| Connector Type B | M12, Straight | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | UL AWM Style 20233 / 1061, EN ISO 6789, DIN EN 60811-2-1, VW-1, DIN EN 60332-1-2, EN 50396, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material PVC, PUR | ||
Cable Length 20m | ||
Number of Contacts A 17 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 17 | ||
Connector Type B M12, Straight | ||
IP Rating IP67, IP65 | ||
Standards/Approvals UL AWM Style 20233 / 1061, EN ISO 6789, DIN EN 60811-2-1, VW-1, DIN EN 60332-1-2, EN 50396, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor or actuator cable is a 17-position, shielded cable made of PUR or PVC in black RAL 9005. It features a straight M12 SPEEDCON male plug with A coding on one end and a straight M12 SPEEDCON female plug on the other. The cable has a length of 20 meters.
Flammability rating according to UL 94 V0
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuZn
Contact surface material Ni or Au
Contact carrier material PA 6.6
Material for screw connection Zinc die-cast, nickel-plated
Related links
- Phoenix Contact Male 17 way M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 17 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 12 way M12 Straight Sensor Actuator Cable, 20 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 20 m
- Phoenix Contact Female 17 way Free Cable End to 17 way M12 15 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 20 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 20 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 20 m
