Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 20 m

Subtotal (1 pack of 25 units)*

$9,472.76

(exc. GST)

$10,420.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$9,472.76$378.91

*price indicative

RS Stock No.:
496-053
Mfr. Part No.:
1529687
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Cable Length

20m

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Straight

Voltage

30V

IP Rating

IP65, IP67, IP68

Standards/Approvals

China RoHS EFUP E, EAC, EU REACH SVHC, EU RoHS, IEC 60332 1 2, IEC 60754 1, ISO 6722 1 5.22 (UN ECE R 118.01), RoHS ID: RU D DE.HB35.B.00387, Section 1060 and UL 2556, Section 1100 and UL 2556, Section 9.1 (HFT/FT2), Section 9.3 (FT1), UL 1581

COO (Country of Origin):
PL
The Phoenix Contact High Performance bus system cable is designed to meet the rigorous demands of automation applications, providing reliable connectivity for various industrial protocols such as CANopen and DeviceNet. Engineered for optimal performance, the cable is preassembled with a robust plug and socket configuration, ensuring ease of installation and consistent signal integrity. Its PUR halogen free external sheath not only enhances durability but also offers added protection in challenging environments. The striking red lilac colour coded as RAL 4001 makes it easily identifiable among other cables, thereby improving organisation and efficiency on the factory floor.

Constructed to withstand over 5 million bending cycles which ensuring unparalleled longevity

Includes straightforward plug and socket connections for rapid deployment

Meets stringent flame resistance standards for enhanced safety in industrial settings

Offers a wide range of operational temperatures supporting diverse working environments

Equipped with high insulation resistance to enhance overall performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy