Turck Female 8 way Straight to Male 5 way Straight Sensor Actuator Cable, 150 mm
- RS Stock No.:
- 232-5706
- Mfr. Part No.:
- VBRK8-2RSC4.870T-0,15/ 0,15/TXL4000
- Brand:
- Turck
Subtotal (1 unit)*
$114.30
(exc. GST)
$125.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.30 |
*price indicative
- RS Stock No.:
- 232-5706
- Mfr. Part No.:
- VBRK8-2RSC4.870T-0,15/ 0,15/TXL4000
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Sensor Actuator Cable | |
| Series | VBRK8 | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Cable Length | 150mm | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Sensor Actuator Cable | ||
Series VBRK8 | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Cable Length 150mm | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Banner industrial splitter used for safety applications. It is available in black / yellow colour and has 0.15 meter length.
Flame-retardant
RoHS-compliant
Protection class IP67
Related links
- Turck Male 4 way Straight to Female 5 way M12 x 2 Sensor Actuator Cable, 150 mm
- Turck Female 8 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Turck Female 8 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- Turck Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 2 m
- Turck Female 8 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Turck Female 8 way M12 2 m
- Turck Female 8 way M12 to Unterminated Sensor Actuator Cable, 4 m
- Turck Female 4 way Right Angle to Male 4 way Straight Actuator/Sensor Cable, 1.5 m
