ifm electronic Female 1 way Straight to Male 2 way Straight Actuator/Sensor Cable, 150 mm
- RS Stock No.:
- 186-786
- Mfr. Part No.:
- E11228
- Brand:
- ifm electronic
Subtotal (1 unit)*
$112.75
(exc. GST)
$124.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.75 |
*price indicative
- RS Stock No.:
- 186-786
- Mfr. Part No.:
- E11228
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E112 | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 2 | |
| Connector Type B | Straight | |
| Voltage | 30V ac, 36V ac | |
| Standards/Approvals | CE, EN GB-E11228-00-15.12.2022, UKCA | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E112 | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Number of Contacts B 2 | ||
Connector Type B Straight | ||
Voltage 30V ac, 36V ac | ||
Standards/Approvals CE, EN GB-E11228-00-15.12.2022, UKCA | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- PL
The ifm electronic Y Connection Cable is designed to seamlessly integrate various components for enhanced connectivity and efficiency. With its robust features, it caters to diverse applications, making it an essential addition for any installation. The cable boasts a halogen free construction, ensuring safety in various environments. Its durable PUR material provides excellent resistance against wear and tear, making it reliable for long term use.
For safe electrical connections
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Related links
- ifm electronic Female 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 3.7 m
- ifm electronic Female 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Female 10 way Straight Actuator/Sensor Cable, 5 m
