Turck Female 8 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 232-5693
- Mfr. Part No.:
- RKC8.704T-5-RSC4.5T/ TXY3013
- Brand:
- Turck
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 232-5693
- Mfr. Part No.:
- RKC8.704T-5-RSC4.5T/ TXY3013
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Series | RKC8 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Series RKC8 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Banner actuator and sensor cable is used for safety applications. Available in yellow colour and also has 5 meter length.
Suitable for drag chain use
Resistant to chemicals, UV radiation and oils
RoHS-compliant
Protection class: IP67, IP69K
Related links
- Turck Female 8 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Turck Female 8 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- Turck Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 2 m
- Turck Female 8 way Straight to Male 5 way Straight Sensor Actuator Cable, 150 mm
- Turck Female 8 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Turck Female 8 way M12 2 m
- Turck Female 8 way M12 to Unterminated Sensor Actuator Cable, 4 m
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
