Turck Female 8 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$88.31

(exc. GST)

$97.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.31

*price indicative

RS Stock No.:
232-5694
Mfr. Part No.:
RKC8T-2-RSC8T/TXY3013
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Sensor Actuator Cable

Series

RKC8T

Jacket Colour

Yellow

Cable Length

2m

Jacket Material

PVC

Connector Gender A

Female

Number of Contacts A

8

Connector Type A

Straight

Connector Gender B

Male

Number of Contacts B

5

Connector Type B

Straight

Standards/Approvals

No

COO (Country of Origin):
CH
The Banner actuator and sensor cable available in yellow colour. It has 2 meters overall length.

Suitable for drag chain use

Resistant to chemicals, UV radiation and oils

RoHS-compliant

Protection class: IP67, IP69K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy