SICK Male 4 way M12 to Unterminated Free End Sensor Actuator Cable
- RS Stock No.:
- 225-3117
- Mfr. Part No.:
- YN12U14-2550K4051A
- Brand:
- SICK
Subtotal (1 unit)*
$37.99
(exc. GST)
$41.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.99 |
*price indicative
- RS Stock No.:
- 225-3117
- Mfr. Part No.:
- YN12U14-2550K4051A
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YN12U14-2550K4051A | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 32V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YN12U14-2550K4051A | ||
Product Type Sensor Actuator Cable | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 32V | ||
IP Rating IP67 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Cost-effectiveness and flexibility for installation on site
Feature & Benefits
Field wire able IDC quick connection connectors
M8 and M12 designs
Many straight and angled variants
Housing materials: e.g., zinc die cast, PBT or TPE
Enclosure ratings up to IP75
- RS Stock No. 2253104
- Mfr. Part No. YM12U14-2550K4051A
Each
$26.28
- RS Stock No. 2253106
- Mfr. Part No. YM2A14-100UB3XLEAX
Each
$61.60
- RS Stock No. 2253118
- Mfr. Part No. YN2A14-100UB3XLEAX
Each
$84.42
- RS Stock No. 2253020
- Mfr. Part No. YF2A14-050UW1XLEAX / 2104884
Each
$52.09
Related links
- SICK Male 4 way M12 to Unterminated Free End Sensor Actuator Cable
- SICK Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Male 3 way M12 to Unterminated Sensor Actuator Cable
- SICK Male 4 way M12 25 m
- Molex Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Male 4 way M12 2 m
- binder Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm











