SICK Male 4 way M12 to Unterminated Free End Sensor Actuator Cable

Subtotal (1 unit)*

$26.28

(exc. GST)

$28.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.28

*price indicative

RS Stock No.:
225-3104
Mfr. Part No.:
YM12U14-2550K4051A
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YM12U14-2550K4051A

Product Type

Sensor Actuator Cable

Jacket Material

TPU

Jacket Colour

Black

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Male

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

32V

Standards/Approvals

CE

IP Rating

IP67

COO (Country of Origin):
DE
Cost-effectiveness and flexibility for installation on site

Feature & Benefits


Field wire able IDC quick connection connectors

M8 and M12 designs

Many straight and angled variants

Housing materials: e.g., zinc die cast, PBT or TPE

Enclosure ratings up to IP73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy