SICK Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 225-3118
- Mfr. Part No.:
- YN2A14-100UB3XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$84.42
(exc. GST)
$92.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.42 |
*price indicative
- RS Stock No.:
- 225-3118
- Mfr. Part No.:
- YN2A14-100UB3XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YN2A14-100UB3XLEAX | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YN2A14-100UB3XLEAX | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- DE
Connectivity for uncontaminated applications
Feature & Benefits
Very easy to strip because of the nature of the jacket and the conductor insulation
Free of paint wetting impairment substances (PWIS-free)
Silicone free
Flame resistant and self extinguishing
Excellent price/performance ratio
UL approval
- RS Stock No. 2253106
- Mfr. Part No. YM2A14-100UB3XLEAX
Each
$61.60
- RS Stock No. 2253112
- Mfr. Part No. YM2D24-100PN1XLEAX
Each
$165.72
- RS Stock No. 2253081
- Mfr. Part No. YH2A14-100UB3XLEAX
Each
$93.77
- RS Stock No. 2253022
- Mfr. Part No. YF2A14-100UB3XLEAX / 2095609
Each
$91.67
Related links
- SICK Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Male 4 way M12 3 m
- SICK Male 4 way M12 5 m
- SICK Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Male 4 way M12 to Unterminated Free End Sensor Actuator Cable
- Murrelektronik Limited Male 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m











