Brad from Molex Female 3 way 7/8 In Circular, Straight to 3 way Unterminated Sensor Actuator Cable, 300 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$47.51

(exc. GST)

$52.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$47.51
50 - 99$46.33
100 - 249$43.87
250 +$42.74

*price indicative

RS Stock No.:
754-2362
Mfr. Part No.:
1300130135
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

Mini-Change

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Cable Length

300mm

Number of Contacts A

3

Connector Type A

7/8 In Circular, Straight

Connector Gender A

Female

Connector Type B

Unterminated

Number of Contacts B

3

Voltage

600V ac, 600V ac

IP Rating

IP67

Standards/Approvals

RoHS

Coding

A

RoHS Status: Not Applicable

Brad® Mini-Change® A-Size Female Panel Mount External Thread Receptacle + Lead


These Brad® Mini-Change® A-Size, female, straight, external thread Receptacles with Leads are front panel mount type. The Leads fitted to these Brad® Mini-Change® A-Size, female, straight, external thread Receptacles are PVC, 16 AWG to UL1061.

Quad Beam contacts for high reliability and low resistance

IP67 rated

1/2" - 14NPT mounting threads

Shell is Zinc with black epoxy coat

BRAD Mini-Change


The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Approvals

UL File N0.:E152210
CSA File No.:LR6837

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy