Brad from Molex Male 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 224-3228
- Mfr. Part No.:
- 1200270364
- Brand:
- Brad from Molex
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$29.42
(exc. GST)
$32.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $29.42 | - |
| 5 + | $26.49 | 9% |
*price indicative
- RS Stock No.:
- 224-3228
- Mfr. Part No.:
- 1200270364
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120027 | |
| Jacket Material | PVC | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL E152210 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120027 | ||
Jacket Material PVC | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex 120027,nano-change(M8) single-ended cordset. It has a 3 poles, with male (straight) to pigtail. Diameter is 0.25mm² of PVC cable.
Length 1m
EU RoHS, REACH SVHC, & Low-Halogen
IP Rating IP67
Related links
- Brad from Molex Male 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Male 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Male 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
