Amphenol Industrial Male 5 way M12 to Free End Sensor Actuator Cable, 3 m
- RS Stock No.:
- 219-7426
- Distrelec Article No.:
- 301-86-704
- Mfr. Part No.:
- M12B-05BMMM-PL8D03
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.39
(exc. GST)
$29.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $26.39 |
| 25 - 49 | $25.73 |
| 50 + | $25.35 |
*price indicative
- RS Stock No.:
- 219-7426
- Distrelec Article No.:
- 301-86-704
- Mfr. Part No.:
- M12B-05BMMM-PL8D03
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12B-XXBMMM-PL8BXX | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Type B | Free End | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67, IP68, IP69K | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12B-XXBMMM-PL8BXX | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Type B Free End | ||
Standards/Approvals RoHS | ||
IP Rating IP67, IP68, IP69K | ||
Coding B | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12 B code push-pull over molding cable has 5 pins male connector. It is non shielded and made of PVC. The length of the cable is 3m.
Mate with all M12*1.0 per IEC standard
Meets IP67, IP68 and IP69K ingress protection
Durability 500 cycles
Related links
- Amphenol Industrial Male 5 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 5 way M12 to Free End Sensor Actuator Cable, 4 m
- Amphenol Industrial Male 4 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 8 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 5 way M12 1 m
