Phoenix Contact Male 2 way Straight to Female 2 way Straight Bus Cable, 500 mm
- RS Stock No.:
- 213-0164
- Mfr. Part No.:
- 1507353
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$87.42
(exc. GST)
$96.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $87.42 |
| 5 + | $78.67 |
*price indicative
- RS Stock No.:
- 213-0164
- Mfr. Part No.:
- 1507353
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | Cat6a | |
| Cable Length | 500mm | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Violet | |
| Number of Contacts A | 2 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 2 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 48V, 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | No | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series Cat6a | ||
Cable Length 500mm | ||
Jacket Material Polypropylene | ||
Jacket Colour Violet | ||
Number of Contacts A 2 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 2 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 48V, 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals No | ||
Coding B | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable with Plug straight M12 at one side of the connector and on Socket straight M12 on the other side of the connector.
IP66 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection
PUR halogen free
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 500 mm
- Phoenix Contact Male 5 way Straight to Female Straight Bus Cable, 500 mm
- Phoenix Contact Male 2 way M12 to 2 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Male 2 way M12 to Unterminated 2 way Free End Bus Cable, 500 mm
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 500 mm
