Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 500 mm

Subtotal (1 unit)*

$106.11

(exc. GST)

$116.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.11

*price indicative

RS Stock No.:
265-9055
Mfr. Part No.:
1507531
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Cable Length

500mm

Jacket Material

PUR

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Straight

Voltage

60V

Standards/Approvals

cUL Listed Approval ID: FILE E 221474, cULus Listed, EAC Approval ID: RU C-DE.BL08.B.00286, EAC Approval ID: RU D-DE.HB35.B.00387, UL Listed Approval ID: FILE E 221474

IP Rating

IP65, IP67

Coding

A

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact preassembled data cable has IP65 and IP67 degree of protection.

Zinc die-cast, nickel-plated material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy