Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$42.19

(exc. GST)

$46.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$42.19-
5 +$37.9710%

*price indicative

RS Stock No.:
197-3004
Mfr. Part No.:
4225 RSMV 3-RKMW 3-294/1 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RSMV-RKMW

Cable Length

1m

Jacket Material

PVC

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

M8

Voltage

60V

IP Rating

IP65, IP67

Standards/Approvals

cURus, IEC 61076-2-104, UL 2238

COO (Country of Origin):
CZ
The Belden sensor/actuator double-ended cordset has 3-pin M8 straight male connector to 3-pin M8 angled female and cable length is 1m. The electrical voltage rating is 50 V AC / 60 V DC and a current rating is 4A.

A-Coded

Body colour is translucent

Contact base is CuSn

Operating temperature is -40°C to +90°C

  • RS Stock No. 1973003
  • Mfr. Part No. 2807 RSMV 3-RKMWV 3-294/1 M
Each
$39.82
  • RS Stock No. 1973053
  • Mfr. Part No. 43679 RSMV 3-RKMWV/LED A 3-224/1 M
Each
$50.31
  • RS Stock No. 1972719
  • Mfr. Part No. 11751 RST 3-RKMWV/LED A 3-224/1 M
Each
$49.40
  • RS Stock No. 1973035
  • Mfr. Part No. 43656 RSMV 3-RKMWV 3-224/1 M
Each
$44.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy