Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$68.18

(exc. GST)

$75.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 28 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$68.18
5 +$61.38

*price indicative

RS Stock No.:
197-2990
Mfr. Part No.:
29616 RST 3-RKMV 3-224/5 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RST

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

5m

Number of Contacts A

3

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

3

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69

Standards/Approvals

cURus, IEC 61076-2-101, IEC 61076-2-104, UL 2238

COO (Country of Origin):
CN
The Belden sensor/actuator double-ended cordset has 3-pin M12 straight male connector to 3-pin M12 angled female. The cable length is 5m. The electrical voltage rating is 50V AC/60V DC and a current rating is 4A.

A-coded

Body colour is translucent

Contact base material is Cuzn

Operating temperature is -40°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy