Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.91

(exc. GST)

$48.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$43.91
5 +$39.51

*price indicative

RS Stock No.:
197-3035
Mfr. Part No.:
43656 RSMV 3-RKMWV 3-224/1 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RSMV-RKMWV

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

1m

Number of Contacts A

3

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

M8

Connector Gender B

Female

Number of Contacts B

3

Voltage

50V ac, 60V ac

IP Rating

IP65, IP67, IP69K

Standards/Approvals

cURus, IEC 61076-2-104, UL 2238

Coding

A

The Belden sensor/actuator double-ended cordset has 3-pin M8 straight male connector to 3-pin M8 angled female and cable length is 1m. The electrical voltage rating is 50 V AC / 60 V DC and a current rating is 4A.

A-coded

Body colour is translucent

Contact base material is CuSn

Operating temperature is -40°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy