Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1 m
- RS Stock No.:
- 197-3003
- Mfr. Part No.:
- 2807 RSMV 3-RKMWV 3-294/1 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save $19.75
View bulk pricing optionsSubtotal (1 unit)*
$39.82
(exc. GST)
$43.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 77 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $39.82 | - |
| 5 + | $35.87 | $19.75 |
*price indicative
- RS Stock No.:
- 197-3003
- Mfr. Part No.:
- 2807 RSMV 3-RKMWV 3-294/1 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RSMV-RKMWV | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | M8 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cURus, IEC 61076-2-104, UL 2238 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RSMV-RKMWV | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B M8 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cURus, IEC 61076-2-104, UL 2238 | ||
The Belden sensor/actuator double-ended cordset has 3-pin M8 straight male connector to 3-pin M8 angled female and cable length is 1m. The electrical voltage rating is 50 V AC / 60 V DC and a current rating is 4A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Actuator/Sensor Cable, 300 mm
- Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
