Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1 m
- RS Stock No.:
- 197-3053
- Distrelec Article No.:
- 144-73-967
- Mfr. Part No.:
- 43679 RSMV 3-RKMWV/LED A 3-224/1 M
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$49.40
(exc. GST)
$54.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 left, ready to ship from another location
- Plus 30 unit(s) shipping from 06 November 2026
- Plus 30 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $49.40 |
| 5 + | $44.45 |
*price indicative
- RS Stock No.:
- 197-3053
- Distrelec Article No.:
- 144-73-967
- Mfr. Part No.:
- 43679 RSMV 3-RKMWV/LED A 3-224/1 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RSMV-RKMWV | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | RoHS, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RSMV-RKMWV | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals RoHS, UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Lumberg Automation RSMV-RKMWV Series Sensor Actuator Cable, Straight Connector 1 Orientation, 1m Length - 43679 RSMV 3-RKMWV/LED A 3-224/1 M
This sensor actuator cable by Lumberg Automation features a multicore copper conductor with a length of 1 meter. It ensures high-quality performance for industrial applications.
Features & Benefits
• Multicore copper conductor provides reliable connectivity
• M8 male to female connectors for versatile usage
• IP65/IP67/IP69K rated for robust protection in various environments
• Halogen free insulation ensures safety during operation
• 4A current rating for efficient power transmission
Applications
• Ideal for sensor and actuator connectivity in industrial settings
• Suitable for automation systems requiring high-quality cables
Can it withstand oil exposure?
Yes, it is oil resistant, making it suitable for industrial environments.
Will it provide reliable connections for automation systems?
It features a sturdy construction for secure connectivity in various applications.
Is it compatible with standard M8 connectors?
Yes, it comes with M8 male and female connectors for easy integration.
Related links
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Actuator/Sensor Cable, 300 mm
