Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 4 m
- RS Stock No.:
- 197-2971
- Mfr. Part No.:
- 934636145 RSMV 3-RKMV 3-224/4 M
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.24
(exc. GST)
$50.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $46.24 |
| 5 + | $41.62 |
*price indicative
- RS Stock No.:
- 197-2971
- Mfr. Part No.:
- 934636145 RSMV 3-RKMV 3-224/4 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RSMV-RKMV | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 4m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | RoHS Compliant, UL | |
| IP Rating | IP65, IP67, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RSMV-RKMV | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 4m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals RoHS Compliant, UL | ||
IP Rating IP65, IP67, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 60V Voltage Rating, 1.5kV Rated Impulse Withstand Voltage - RSMV-RKMV Series - 934636145 RSMV 3-RKMV 3-224/4 M
Send the right signals to automation elements in your industrial equipment with this sensor actuator cable from Belden Lumberg Automation. It acts as a messenger between detectors and your machine's control unit, enabling the system to run on autopilot. With M8 connectors on both ends, this unit is easy to install and comes with coupling screws to ensure a secure link. PUR housing provides impact protection as well as insulation to prevent electric shocks.
Features & Benefits
• Withstands up to 1.5kV of surge voltage without suffering damage, making it useful in volatile settings
• Halogen-free construction means it won't emit toxic fumes in a fire, ensuring environmental safety
Applications
• Measurement and instrumentation
• Machine building
• Construction sites
How long is the cable?
It's 4m long, so you can use it to link up distant devices in larger systems.
Related links
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
