Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-3015
- Mfr. Part No.:
- 28948 RSMV 3-RKMV 3-224/5 M
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$68.21
(exc. GST)
$75.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $68.21 |
| 5 + | $61.40 |
*price indicative
- RS Stock No.:
- 197-3015
- Mfr. Part No.:
- 28948 RSMV 3-RKMV 3-224/5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RSMV-RKMV | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | RoHS Compliant, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RSMV-RKMV | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals RoHS Compliant, UL | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, 4A Rated Current, 5m Length - RSMV-RKMV Series - 28948 RSMV 3-RKMV 3-224/5 M
Need to link up automation elements in your industrial equipment? Get them talking with this sensor actuator cable from Belden Lumberg Automation. It has M8 connectors on both ends that attach easily to standard equipment ports, eliminating the need for complex assembly tools. The component is halogen-free for fire safety and has PP wire insulation to keep electrical hazards at bay. It handles up to 1.5kV of surge voltage without breaking a sweat, so you'll find it useful in volatile settings.
Features & Benefits
• Withstands up to 100 mating cycles to give you long-term performance
• Robust PUR cable is flexible and resists impacts
• Copper conductors deliver high conductivity
Applications
• HVAC systems
• Automotive industry
• Assembly lines
What safety measure should I take when using this cable?
In order to prevent damage and reduce the risk of electric shocks, don't connect or disconnect this cable under load.
Related links
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 4 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 300 mm
