HAZET Hex Reversible Ratchet, 9 x 12 mm Insert, 46.5 mm, Chrome Plated Finish

Subtotal (1 unit)*

$234.58

(exc. GST)

$258.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$234.58

*price indicative

RS Stock No.:
645-033
Mfr. Part No.:
6401-1
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Ratchet

Sub Type

Reversible Ratchet

Head Type

Hex

Size

46.5 mm

Insert Size

9 x 12 mm

Finish

Chrome Plated

Material

Forged

Standards/Approvals

ISO 1174-1

Non Compliant

COO (Country of Origin):
DE
The HAZET Precision-engineered tool designed for manual operation, offering exceptional reliability and strength. It features a Compact length of 46.5 mm, making it Ideal for precise adjustments in tight spaces. This tool is built with a drop forged construction and a chrome-plated surface that enhances durability while resisting corrosion. With a maximum output torque of 40 Nm and a carefully calibrated operating angle of 18°, it is perfect for applications requiring accuracy and control. The design also complies with DIN 3120 and ISO 1174-1 standards, ensuring compatibility and quality. All of this makes its a VITAL addition to the toolkit of professionals who demand high performance and precision from their tools.

Robust drop forged construction enhances durability for long-lasting use

Chrome-plated surface ensures resistance to corrosion and wear

Compact tool design at 46.5 mm aids in precision handling in tight spaces

Operating angle of 18° allows for effective and controlled operations

Maximum output torque of 40 Nm provides reliable performance under load

Complies with DIN 3120 and ISO 1174-1, ensuring standardised quality

Designed specifically for manual operation, enhancing user control

Weighs only 0.05 kg, allowing for easy manipulation and handling

20 teeth contribute to effective engagement for a high level of torque efficiency

Head measurements are optimised with 9.9 mm thickness and 21.8 mm width for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy