Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5.5 m

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$52.44

(exc. GST)

$57.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$52.44-
5 +$47.229%

*price indicative

RS Stock No.:
197-2908
Mfr. Part No.:
4222 RSMV 3-RKMV 3-224/5,5 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RSMV-RKMV

Cable Length

5.5m

Jacket Colour

Black

Jacket Material

PUR

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

Straight

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

Straight

Voltage

60V

IP Rating

IP65, IP67, IP69K

Standards/Approvals

cURus, IEC 61076-2-104, UL 2238

COO (Country of Origin):
CZ
The Belden sensor/actuator double-ended cordset has 3-pin M8 straight male connector to 3-pin M8 straight female connector. The cable length is 5.5m. The electrical voltage rating is 50V AC/ 60V DC and a current rating is 4A.

A-coded

Body colour is translucent

Contact base material is CuSn

Operating temperature is -40°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy