Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2862
- Mfr. Part No.:
- 11299 RKMV 4-07/10 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$66.95
(exc. GST)
$73.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 112 unit(s) shipping from 23 November 2026
- Plus 90 unit(s) shipping from 30 November 2026
- Plus 40 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $66.95 | - |
| 5 + | $60.25 | 10% |
*price indicative
- RS Stock No.:
- 197-2862
- Mfr. Part No.:
- 11299 RKMV 4-07/10 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKMV | |
| Jacket Colour | Orange | |
| Jacket Material | PVC | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKMV | ||
Jacket Colour Orange | ||
Jacket Material PVC | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP65, IP67 | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, A-Coded Connector, IP67 Rating - RKMV Series - 11299 RKMV 4-07/10 M
Connect sensors or actuators in your industrial setup using this cable from Belden's Lumberg Automation range. On one end, it has an A-coded, M8 connector for easy compatibility with standard systems. The other end is unterminated to give you the freedom to wire it directly into your network. A versatile cable length of 10 metres makes for easy routing across larger areas without strain.
Features & Benefits
• Wide operating temperature range between -40°C and +90°C, for use in demanding environments
• IP67 rating possible once installed to make it dust-proof and resistant to temporary immersion in water
• FKM O-ring protects the internal workings from heat build-up and contamination
Applications
• Industrial automation
• Packaging equipment
• Conveyors and hoists
What's the cable jacket made from?
The jacket of this sensor actuator cable is made from PVC, so you can rely on its resistance to chemicals and wear.
- RS Stock No. 1972853
- Mfr. Part No. 11347 RKT 4-07/10 M
Each
$70.95
- RS Stock No. 1972812
- Mfr. Part No. 18222 RKT 4-225/10 M
Each
$83.88
- RS Stock No. 1972831
- Mfr. Part No. 18215 RKMV 4-225/10 M
Each
$84.58
- RS Stock No. 1972801
- Mfr. Part No. 51489 RKT 5-289/10 M
Each
$66.22
Related links
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 3 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M8 Straight to Male Straight Unterminated Sensor Actuator
- Lumberg Automation Female 4 way Straight to Straight Actuator/Sensor Cable, 10 m












