Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2853
- Mfr. Part No.:
- 11347 RKT 4-07/10 M
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$70.95
(exc. GST)
$78.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 128 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $70.95 |
| 5 + | $63.88 |
*price indicative
- RS Stock No.:
- 197-2853
- Mfr. Part No.:
- 11347 RKT 4-07/10 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKT | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Orange | |
| Jacket Material | PVC | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 250V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKT | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Orange | ||
Jacket Material PVC | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 250V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS, UL | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, 10m Length, 230V AC/DC Rating - RKT Series - 11347 RKT 4-07/10 M
Use this Belden Lumberg Automation straight M12 to free-end sensor actuator cable in your automation system to transmit data securely. As it has a bending radius up to five times the diameter, the cordset is an ideal choice for complex systems. Thanks to an industry-standard M12 connector, integration into your setup is simple.
Features & Benefits
• PVC insulation minimises the risk of electrical fires
• IP65 and IP67 ratings indicate it's dust-tight and water-resistant, keeping your sensing and control networking equipment running smoothly in contaminated conditions
• 4-core wire for low-level voltage and transmission installations
Applications
• Automation equipment
• Heavy-duty fans
• Industrial networking
Why would I need a free-end cable?
Versatile free-end cables like this one mate to a fixed connector or a bulkhead connector, so they give you flexibility in your choice of installation method.
Related links
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 15 m
