Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2824
- Mfr. Part No.:
- 49230 RKTS 5-298/10 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save $70.55
View bulk pricing optionsSubtotal (1 unit)*
$141.22
(exc. GST)
$155.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 109 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 18 December 2026
- Plus 20 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $141.22 | - |
| 5 + | $127.11 | $70.55 |
*price indicative
- RS Stock No.:
- 197-2824
- Mfr. Part No.:
- 49230 RKTS 5-298/10 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKT | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKT | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Lumberg Automation RKT Series Sensor Actuator Cable, 10m Length, 5 Cores - 49230 RKTS 5-298/10 M
This sensor actuator cable by Lumberg Automation is a high-quality, durable solution for your automation needs. With an M12 straight connector and a length of 10m, this cable is designed to provide reliable performance in a variety of applications.
Features & Benefits
• 5-core actuator cable with a straight connector for easy installation
• Shielded design for enhanced protection against interference
• Orange body for easy identification in complex setups
• Rated voltage of 50 V AC / 60 V DC for versatile compatibility
• PUR black cable with 5-wires for robust connectivity
Applications
• Ideal for sensor and actuator connections in industrial automation settings
• Suitable for use in high-traffic environments due to its durable construction
Can it be used in harsh operating conditions?
This sensor actuator cable is designed to withstand a wide range of temperatures and environmental challenges, making it suitable for harsh conditions.
Will it provide reliable connectivity in complex setups?
With its shielded design and durable construction, this cable offers dependable performance in a variety of applications.
Is this cable compatible with other Lumberg Automation products?
Yes, it is designed to work seamlessly with other Lumberg Automation components for a complete automation solution.
- RS Stock No. 1972819
- Mfr. Part No. 17046 RKT 5-228/10 M
Each
$114.05
- RS Stock No. 1972797
- Mfr. Part No. 107564 RKT 5-293/10 M
Each
$67.68
- RS Stock No. 1972801
- Mfr. Part No. 51489 RKT 5-289/10 M
Each
$66.22
- RS Stock No. 1972872
- Mfr. Part No. 11380 RKT 5-56/10 M
Each
$90.00
Related links
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 200 mm
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 20 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m












