Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2819
- Distrelec Article No.:
- 304-09-395
- Mfr. Part No.:
- 17046 RKT 5-228/10 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save $56.95
View bulk pricing optionsSubtotal (1 unit)*
$114.05
(exc. GST)
$125.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 73 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $114.05 | - |
| 5 + | $102.66 | $56.95 |
*price indicative
- RS Stock No.:
- 197-2819
- Distrelec Article No.:
- 304-09-395
- Mfr. Part No.:
- 17046 RKT 5-228/10 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKT | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKT | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, 4A Current Rating, 0.5mm² Conductor Cross Section - RKT Series - 17046 RKT 5-228/10 M
Need to collect data from the sensors in your industrial system? This sensor actuator cable from Belden Lumberg Automation combines an M12 socket with an unterminated end, letting you add the connector your device needs for convenient installation. With its integrated coupling nut, it achieves a secure connection to stop accidental disconnection caused by movement or vibration. For workplace safety, the cable's halogen-free construction eliminates the risk of toxic fumes being emitted in a fire.
Features & Benefits
• Length of 10m for signal connections over long distances
• Durable PUR sheath resists flames and oil, for safe use in demanding conditions
Applications
• Automated assembly lines
• Food production
• Printing presses
What supply voltages can I use this cable with?
You can use this cord with voltages rated at 50V AC and 60V DC for wide power-source compatibility.
Related links
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way Straight to Female 5 way Unterminated Sensor Actuator Cable, 3.5 m
- Lumberg Automation Female 5 way Straight to Unterminated Sensor Actuator Cable, 15 m
