Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$67.68

(exc. GST)

$74.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
  • Plus 20 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$67.68
5 +$60.92

*price indicative

RS Stock No.:
197-2797
Mfr. Part No.:
107564 RKT 5-293/10 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKT

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Jacket Colour

Black

Cable Length

10m

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

5

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

RoHS Compliant, UL

Coding

A

Belden Lumberg Automation Sensor Actuator Cable, 60V Voltage Rating, 4A Current Rating - RKT Series - 107564 RKT 5-293/10 M


Need to let automation components in your workplace know what to do? Link them up with this sensor actuator cable from Belden's Lumberg Automation range. It transmits data signals from detectors to your equipment's control unit, passing instructions that keep machinery running like clockwork. The cable's unterminated on one end, allowing you to choose a connector that fits your design specifications. The other end has an M8 adapter with a coupling nut to ensure it latches firmly to your device's port.

Features & Benefits


• Copper and tin contacts are highly conductive to give you a reliable connection

• FKM O-ring seals off the connector to shut out contaminants and boost electrical safety

Applications


• Machine building

• Measurement and instrumentation devices

• HVAC systems

How long is this cable?


This unit is 10m long, so there's lots of it to go around for extended energy chains.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy