Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2775
- Mfr. Part No.:
- 11343 RKT 3U-12-19/5 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$38.69
(exc. GST)
$42.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $38.69 | - |
| 5 + | $34.81 | 10% |
*price indicative
- RS Stock No.:
- 197-2775
- Mfr. Part No.:
- 11343 RKT 3U-12-19/5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKT | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Jacket Colour | Orange | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cURus, DIN EN 60332-1-2, IEC 60332-1-2, IEC 61076-2-101, UL 2238, UL VW-1, VDE 0482-332-1-2 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKT | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Jacket Colour Orange | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cURus, DIN EN 60332-1-2, IEC 60332-1-2, IEC 61076-2-101, UL 2238, UL VW-1, VDE 0482-332-1-2 | ||
- COO (Country of Origin):
- CZ
The Belden sensor/actuator single-ended cordset has 3-pin M12 straight female connector and cable length is 5m. The electrical voltage rating is 230V AC/DC and a current rating is 4A.
U-coded
Body colour is orange
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Female 19 way M23 5 m
- Lumberg Automation Female 3 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way M12 5 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
