Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2892
- Mfr. Part No.:
- 17615 RKT/LED A 4-3-224/5 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$61.13
(exc. GST)
$67.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 19 February 2027
- Plus 30 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $61.13 | - |
| 5 + | $54.98 | 10% |
*price indicative
- RS Stock No.:
- 197-2892
- Mfr. Part No.:
- 17615 RKT/LED A 4-3-224/5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKT | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | cURus, IEC 61076-2-101, UL 2238 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKT | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals cURus, IEC 61076-2-101, UL 2238 | ||
- COO (Country of Origin):
- CZ
The Belden sensor/actuator single-ended cordset has 4-pin M12 straight female connector and cable length is 5m. The electrical voltage rating is 10V DC to 30V DC and a current rating is 2A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
- RS Stock No. 1972947
- Mfr. Part No. 934703014 RKWTS 4-288/5 M
Each
$84.58
- RS Stock No. 1972981
- Mfr. Part No. 11478 RKWT/LED A 4-3-224/5 M
Each
$49.87
- RS Stock No. 1972969
- Mfr. Part No. 7907 RKWT 4-295/5 M
Each
$44.44
- RS Stock No. 1972847
- Mfr. Part No. 49232 RKTS 5-298/5 M
Each
$86.54
Related links
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 3 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way M8 5 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m












