Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$70.10

(exc. GST)

$77.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 30 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$70.10-
5 +$63.0810%

*price indicative

RS Stock No.:
197-2777
Mfr. Part No.:
11388 RKT 8-09/5 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RKT

Jacket Material

PUR

Jacket Colour

Orange

Cable Length

5m

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

8

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

RoHS, UL

Coding

A

COO (Country of Origin):
CZ

Lumberg Automation RKT Series Sensor Actuator Cable, Straight Connector 1 Orientation, 5m Length - 11388 RKT 8-09/5 M


This sensor actuator cable by Lumberg Automation provides a high-traffic solution for your automation needs. With its advanced technical specifications, this cable ensures efficient connectivity in various applications.

Features & Benefits


• M12 connector with 8 contacts for reliable connection

• Straight orientation for seamless setup and handling

• 5m length providing flexibility in placement

• Unterminated connector for customizable use

Applications


• Ideal for sensor and actuator connections in automation systems

• Suitable for industrial machinery and equipment integration

• Can be used for use in electrical and mechanical setups

Can it be used in industrial settings?


Yes, it is designed for use in industrial machinery and automation systems.

Will it provide a secure connection with other components?


Yes, the 8-pin M12 connector ensures a reliable connection.

Is the cable flexible for varied applications?


Yes, the 5m length and unterminated design offer flexibility in usage.

Each
$85.92
Each
$114.77
Each
$94.50
Each
$164.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy