Lumberg Automation Female 3 way M12 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 168-5699
- Mfr. Part No.:
- 11364 RKT 4-3-06/5 M
- Brand:
- Lumberg Automation
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $145.55
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$291.08
(exc. GST)
$320.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 40 unit(s) shipping from 25 December 2026
- Plus 40 unit(s) shipping from 12 March 2027
- Plus 90 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | $29.108 | $291.08 | - |
| 50 + | $26.197 | $261.97 | $145.55 |
*price indicative
- RS Stock No.:
- 168-5699
- Mfr. Part No.:
- 11364 RKT 4-3-06/5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKT | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKT | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
M12 Connector, RKT Series, Actuator - Sensor Cord set, 2m
RKT series M12 connectors feature an industry standard 3, 4 or 5 pole female connector, with threaded lock nut and straight configuration. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKT series M12 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.
Connector body material TPU
Connector IP67 rated when mated
O ring material FKM
Knurled Nut CuZn nickel plated
Contact material CuZn pre-nickeled 0.3 Micron gold plated
Temperature range -25 → +80 ° C
Note
3 pole (4 poles but 1 not connected) cord set are wired (1-4) brown, no colour, blue and black.
4 pole: brown, white, blue and black.
5 pole: brown, white, blue, black, green/yellow.
4 pole: brown, white, blue and black.
5 pole: brown, white, blue, black, green/yellow.
- RS Stock No. 1972854
- Mfr. Part No. 103195 RKTS 4-288/3 M
Each
$31.55
- RS Stock No. 7242602
- Mfr. Part No. 18170 RKT 4-3-224/2 M
Each
$28.41
- RS Stock No. 1972835
- Mfr. Part No. 49231 RKTS 5-298/2 M
Each
$65.59
- RS Stock No. 7242646
- Mfr. Part No. 11295 RKMV 3-06/5 M
Each
$41.14
Related links
- Lumberg Automation Female 3 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Male 3 way M8 Straight Sensor Cable, 5 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 3 m











