Lumberg Automation Female 19 way M23, Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2966
- Distrelec Article No.:
- 144-73-846
- Mfr. Part No.:
- 60706 RKWU 19-242/5 M
- Brand:
- Lumberg Automation
Subtotal (1 unit)*
$252.82
(exc. GST)
$278.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 30 November 2026
- Plus 4 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.82 |
*price indicative
- RS Stock No.:
- 197-2966
- Distrelec Article No.:
- 144-73-846
- Mfr. Part No.:
- 60706 RKWU 19-242/5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKWU | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Connector Type A | M23, Right Angle | |
| Number of Contacts A | 19 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| Standards/Approvals | IEC 60754-1 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKWU | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Connector Type A M23, Right Angle | ||
Number of Contacts A 19 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
Standards/Approvals IEC 60754-1 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 120V AC/DC Voltage Rating, PUR Sheath - RKWU Series - 60706 RKWU 19-242/5 M
Need to make a connection between automation devices in a tight space? Turn to this sensor actuator cable from Belden Lumberg Automation. It has a right-angled M23 connector that lets you link to hard-to-reach equipment. The other end's unterminated, meaning it's a cinch to customise the cable according to your needs. As it's halogen-free, this is a safe choice that doesn't give off toxic fumes in the event of a fire.
Features & Benefits
• Coupling nut to stop accidental disconnection caused by disruptive movement
• PUR jacket is resistant to chemicals and abrasion for use in harsh environments
• Length of 5m for long-distance connections
Applications
• Food production
• Material handling
• Manufacturing facilities
Can this assembly stand up to damp conditions?
It has an IP67 rating, which means it's dust-tight and protected against submersion in 1m of water for up to 30 minutes.
Related links
- Lumberg Automation Female 19 way M23 10 m
- Lumberg Automation Female 19 way M23 15 m
- Lumberg Automation Female 19 way M23 5 m
- Lumberg Automation Female 19 way M23 10 m
- Lumberg Automation Female 12 way M23 5 m
- Lumberg Automation Female 12 way M23 5 m
- Lumberg Automation Female 12 way M23 10 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
