Murrelektronik Limited Male 4 way Straight to Unterminated Sensor Actuator Cable, 3 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.34

(exc. GST)

$43.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$39.34
5 - 9$38.14
10 - 24$36.21
25 +$35.42

*price indicative

RS Stock No.:
196-0731
Mfr. Part No.:
7024-12221-3210300
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

A-Coded

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Colour

Pastel Blue

Jacket Material

Thermoplastic Elastomer

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Unterminated

Voltage

30V ac/dc, 250V ac/dc

Standards/Approvals

CE conform, DIN EN 61076-2-101 (M12), FDA conform, UL (AWM-Style 22126/11558)

IP Rating

IP69K

COO (Country of Origin):
DE
In areas where every component in a system comes into contact with the food being processed, then reenters the processing operation, the cordsets must be able to satisfy each and every cleanability requirement. The materials should neither absorb nor contaminate the product. The new M12 range from Murrelektronik, made of polypropylene, are therefore suitable for use in relevant zones.

Produced from highly resistant and robust polypropylene

Extended temperature range of -40…+105 °C

Resistant to high-pressure cleaners

Ice blue jacket color helps identify any contamination

Metal parts made of V4A stainless steel (1.4404)

Applications

Zones 1 and 2

Aseptic areas (H2O2)

Average cleaning processes

Intensive use of cleaning agents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy