Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$59.93

(exc. GST)

$65.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$59.93-
5 - 9$58.702%
10 - 24$55.647%
25 +$53.969%

*price indicative

RS Stock No.:
196-0741
Mfr. Part No.:
7024-40021-3210200
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

A-Coded

Jacket Colour

Pastel Blue

Jacket Material

TPE

Cable Length

2m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Straight

Connector Gender B

Female

Voltage

250V ac/dc

Standards/Approvals

CE conform, DIN EN 61076-2-101 (M12), FDA conform, UL (AWM-Style 22126/11558)

IP Rating

IP65, IP68, IP69K

COO (Country of Origin):
DE
In areas where every component in a system comes into contact with the food being processed, then reenters the processing operation, the cordsets must be able to satisfy each and every cleanability requirement. The materials should neither absorb nor contaminate the product. The new M12 range from Murrelektronik, made of polypropylene, are therefore suitable for use in relevant zones.

Produced from highly resistant and robust polypropylene

Extended temperature range of -40…+105 °C

Resistant to high-pressure cleaners

Ice blue jacket color helps identify any contamination

Metal parts made of V4A stainless steel (1.4404)

Applications

Zones 1 and 2

Aseptic areas (H2O2)

Average cleaning processes

Intensive use of cleaning agents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy