Murrelektronik Limited Male 3 way Straight to Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 196-0667
- Mfr. Part No.:
- 7000-12181-6330300
- Brand:
- Murrelektronik Limited
Get a bulk buy discount
Add 5 more to save $3.60
View bulk pricing optionsSubtotal (1 unit)*
$36.43
(exc. GST)
$40.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $36.43 | - |
| 5 - 9 | $35.71 | $3.60 |
| 10 - 24 | $33.86 | $25.70 |
| 25 + | $32.81 | $90.50 |
*price indicative
- RS Stock No.:
- 196-0667
- Mfr. Part No.:
- 7000-12181-6330300
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | A-Coded | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac, 250V ac, 30V ac, 30V ac | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series A-Coded | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 250V ac, 250V ac, 30V ac, 30V ac | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- DE
M12, female, straight, 3 pole to open en
Related links
- Murrelektronik Limited Male 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Murrelektronik Limited Male 3 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 3 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 2 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 3 way Straight to Male M12 Sensor Actuator Cable, 3 m
