Murrelektronik Limited Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 196-0733
- Mfr. Part No.:
- 7024-12221-3211000
- Brand:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$68.24
(exc. GST)
$75.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $68.24 |
| 5 - 9 | $66.81 |
| 10 - 24 | $63.36 |
| 25 + | $61.44 |
*price indicative
- RS Stock No.:
- 196-0733
- Mfr. Part No.:
- 7024-12221-3211000
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | A-Coded | |
| Jacket Colour | Pastel Blue | |
| Cable Length | 10m | |
| Jacket Material | Thermoplastic Elastomer | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac/dc, 250V ac/dc | |
| IP Rating | IP69K | |
| Standards/Approvals | CE conform, DIN EN 61076-2-101 (M12), FDA conform, UL (AWM-Style 22126/11558) | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series A-Coded | ||
Jacket Colour Pastel Blue | ||
Cable Length 10m | ||
Jacket Material Thermoplastic Elastomer | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 30V ac/dc, 250V ac/dc | ||
IP Rating IP69K | ||
Standards/Approvals CE conform, DIN EN 61076-2-101 (M12), FDA conform, UL (AWM-Style 22126/11558) | ||
- COO (Country of Origin):
- DE
In areas where every component in a system comes into contact with the food being processed, then reenters the processing operation, the cordsets must be able to satisfy each and every cleanability requirement. The materials should neither absorb nor contaminate the product. The new M12 range from Murrelektronik, made of polypropylene, are therefore suitable for use in relevant zones.
Produced from highly resistant and robust polypropylene
Extended temperature range of -40…+105 °C
Resistant to high-pressure cleaners
Ice blue jacket color helps identify any contamination
Metal parts made of V4A stainless steel (1.4404)
Applications
Zones 1 and 2
Aseptic areas (H2O2)
Average cleaning processes
Intensive use of cleaning agents
Related links
- Murrelektronik Limited Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Male 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 4 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
