Murrelektronik Limited Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 3 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.15

(exc. GST)

$59.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$54.15
5 - 9$52.99
10 - 24$50.70
25 +$48.74

*price indicative

RS Stock No.:
196-0735
Mfr. Part No.:
7024-12341-3210300
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

A-Coded

Cable Length

3m

Jacket Material

TPE

Jacket Colour

Pastel Blue

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

Right Angle

Connector Type B

Unterminated

Voltage

30V, 250V

Standards/Approvals

CE conform, DIN EN 61076-2-101 (M12), FDA conform, UL (AWM-Style 22126/11558)

IP Rating

IP65, IP68, IP69K

COO (Country of Origin):
DE
M12, female, 90°, 4 Pole to open end, P

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy