ifm electronic Male 4 way Straight M12 to Female 4 way M12 Sensor Actuator Cable, 20 m

Subtotal (1 unit)*

$384.50

(exc. GST)

$422.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$384.50

*price indicative

RS Stock No.:
183-2805
Mfr. Part No.:
EVF534
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVF

Cable Length

20m

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Connector Gender A

Male

Connector Type A

Straight M12

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

M12

Voltage

30V, 60V

Standards/Approvals

cULus, UL, ECOLAB

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
For set-up, parameter setting and process data exchange of the vision sensors the operating software is used. For the parameter setting and process interface, two protocols are available: TCP/IP and EtherNet/IP. An EtherNet patch cable is used to connect the sensor and the processor.

For use in sanitary and wet areas in the food industry

Cable jacket made of halogen-free and flame-retardant material

With robust M12 connector Industrial Ethernet

Wide operating temperature range and high protection rating

Shielded cable for good electromagnetic immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy