BALLUFF Sensor Actuator Cable

Subtotal (1 unit)*

$59.04

(exc. GST)

$64.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 41 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.04

*price indicative

RS Stock No.:
773-9884
Mfr. Part No.:
BCC M425-0000-1A-003-PX0434-050
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Product Type

Sensor Actuator Cable

Standards/Approvals

No

COO (Country of Origin):
DE

Connection Leads


Connection leads for use with Balluff proximity sensors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy